

709176001522006 | |
|---|---|
DigiKey Part Number | 478-6090-2-ND - Tape & Reel (TR) 478-6090-1-ND - Cut Tape (CT) 478-6090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709176001522006 |
Description | CONN SSL IDC CONTACT 22AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,14950 € | 14,95 € |
| 500 | 0,13338 € | 66,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12956 € | 129,56 € |
| 2.000 | 0,12336 € | 246,72 € |
| 3.000 | 0,11988 € | 359,64 € |
| 5.000 | 0,11563 € | 578,15 € |
| 7.000 | 0,11292 € | 790,44 € |
| 10.000 | 0,11011 € | 1.101,10 € |
| 25.000 | 0,10322 € | 2.580,50 € |
| 50.000 | 0,09830 € | 4.915,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |














