
009176002032906 | |
|---|---|
DigiKey Part Number | 478-009176002032906TR-ND - Tape & Reel (TR) 478-009176002032906CT-ND - Cut Tape (CT) 478-009176002032906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176002032906 |
Description | CONN WIRE IDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Wire Gauge | 24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | White | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,56000 € | 5,60 € |
| 100 | 0,47540 € | 47,54 € |
| 500 | 0,42424 € | 212,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41207 € | 412,07 € |
| 2.000 | 0,39240 € | 784,80 € |
| 3.000 | 0,38134 € | 1.144,02 € |
| 5.000 | 0,36784 € | 1.839,20 € |
| 7.000 | 0,35921 € | 2.514,47 € |
| 10.000 | 0,35029 € | 3.502,90 € |
| 25.000 | 0,32838 € | 8.209,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


