Similar
Similar

5MQ221KOAAM | |
|---|---|
DigiKey Part Number | 5MQ221KOAAM-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5MQ221KOAAM |
Description | CAP CER 220PF 500V Y5U RADIAL |
Customer Reference | |
Detailed Description | 220 pF ±10% 500V Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 5MQ221KOAAM Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D221K20X7RL6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D221K20X7RL6UJ5R-ND | 0,05197 € | Similar |
| D221K20Y5PL63L6R | Vishay Beyschlag/Draloric/BC Components | 4.521 | 1453PH-ND | 0,51000 € | Similar |



