
D221K20Y5PL63L6R | |
|---|---|
DigiKey Part Number | 1453PH-ND |
Manufacturer | |
Manufacturer Product Number | D221K20Y5PL63L6R |
Description | CAP CER 220PF 500V Y5P RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 500V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.250" (6.35mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,16540 € | 8,27 € |
| 100 | 0,14970 € | 14,97 € |
| 500 | 0,12472 € | 62,36 € |
| 1.000 | 0,11603 € | 116,03 € |
| 3.000 | 0,10979 € | 329,37 € |
| 5.000 | 0,10914 € | 545,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

