Parametric Equivalent



3640JC152MAT9A | |
|---|---|
DigiKey Part Number | 3640JC152MAT9A-ND |
Manufacturer | |
Manufacturer Product Number | 3640JC152MAT9A |
Description | CAP CER 1500PF 4KV X7R 3640 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 4000V (4kV) Ceramic Capacitor X7R 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3640JC152MAT9A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 3640 (9110 Metric) |
Tolerance ±20% | Size / Dimension 0.360" L x 0.402" W (9.14mm x 10.20mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3640JC152MAT3A | KYOCERA AVX | 0 | 3640JC152MAT3A-ND | 5,52839 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 3,43435 € | 741,82 € |
| Unit Price without VAT: | 3,43435 € |
|---|---|
| Unit Price with VAT: | 4,08688 € |


