3640JC152MAT3A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 5,59799 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,47759 €
Datasheet
1500 pF ±20% 4000V (4kV) Ceramic Capacitor X7R 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±20% 4000V (4kV) Ceramic Capacitor X7R 3640 (9110 Metric)
3640CC224KAT9A

3640JC152MAT3A

DigiKey Part Number
3640JC152MAT3A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3640JC152MAT3A
Description
CAP CER 1500PF 4KV X7R 3640
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 4000V (4kV) Ceramic Capacitor X7R 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3640JC152MAT3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
3640 (9110 Metric)
Size / Dimension
0.360" L x 0.402" W (9.14mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,59799 €5.597,99 €
Manufacturers Standard Package
Unit Price without VAT:5,59799 €
Unit Price with VAT:6,66161 €