
278071125010835+ | |
|---|---|
DigiKey Part Number | 478-278071125010835+-ND |
Manufacturer | |
Manufacturer Product Number | 278071125010835+ |
Description | CONN RECEPT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | B 25 | |
Number of Positions | 125 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | Daughtercard | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | 250VAC/DC | |
Operating Temperature | -55°C ~ 125°C | |
Features | Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 38,07840 € | 3.807,84 € |
| Unit Price without VAT: | 38,07840 € |
|---|---|
| Unit Price with VAT: | 45,31330 € |








