245655080400829+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245655080400829+T

DigiKey Part Number
478-245655080400829+TTR-ND - Tape & Reel (TR)
478-245655080400829+TCT-ND - Cut Tape (CT)
478-245655080400829+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
245655080400829+T
Description
RECEPT 0.5MM - 4MM - VERT -FLOAT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Floating Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Floating
Number of Positions
80
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
4mm
Height Above Board
0.108" (2.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.001
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,68000 €4,68 €
103,97600 €39,76 €
253,72720 €93,18 €
503,54940 €177,47 €
1003,37990 €337,99 €
2503,17152 €792,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,93074 €2.930,74 €
2.0002,79101 €5.582,02 €
3.0002,71240 €8.137,20 €
Manufacturers Standard Package
Unit Price without VAT:4,68000 €
Unit Price with VAT:5,56920 €