
245655040400829+T | |
|---|---|
DigiKey Part Number | 478-245655040400829+TTR-ND - Tape & Reel (TR) 478-245655040400829+TCT-ND - Cut Tape (CT) 478-245655040400829+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245655040400829+T |
Description | RECEPT 0.5MM - 4MM - VERT -FLOAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.108" (2.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 3,31700 € | 33,17 € |
| 25 | 3,10960 € | 77,74 € |
| 50 | 2,96120 € | 148,06 € |
| 100 | 2,81970 € | 281,97 € |
| 250 | 2,64312 € | 660,78 € |
| 500 | 2,60122 € | 1.300,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,44290 € | 2.442,90 € |
| 2.000 | 2,32641 € | 4.652,82 € |
| 3.000 | 2,26089 € | 6.782,67 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |



