Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

22251C684MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM56DR72A684MVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 22251C684MAT2A |
Description | CAP CER 0.68UF 100V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 100V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.21mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22251C684KA12D | KYOCERA AVX | 0 | 22251C684KA12D-ND | 1,32797 € | Upgrade |
| 22251C684KAT2A | KYOCERA AVX | 869 | 478-KGM56DR72A684KVCT-ND | 1,75000 € | Upgrade |
| C2225C684JARACTU | KEMET | 0 | 399-C2225C684JARACTUTR-ND | 1,21012 € | Upgrade |
| C2225C684K1RACTU | KEMET | 0 | 399-C2225C684K1RACTUTR-ND | 1,10524 € | Upgrade |
| C2225C684KARACTU | KEMET | 1.069 | 399-4692-1-ND | 2,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75928 € | 759,28 € |
| Unit Price without VAT: | 0,75928 € |
|---|---|
| Unit Price with VAT: | 0,90354 € |





