Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

C2225C684K1RACTU | |
|---|---|
DigiKey Part Number | 399-C2225C684K1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2225C684K1RACTU |
Description | CAP CER 0.68UF 100V X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C684K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2225C684JARACTU | KEMET | 0 | 399-C2225C684JARACTUTR-ND | 1,21012 € | Upgrade |
| C2225C684KARACTU | KEMET | 1.069 | 399-4692-1-ND | 2,18000 € | Upgrade |
| 2225J1000684KXT | Knowles Syfer | 0 | 2225J1000684KXT-ND | 2,59112 € | Direct |
| 2225J1000684JXT | Knowles Syfer | 0 | 2225J1000684JXT-ND | 3,25782 € | Upgrade |
| 2225J2000684JXT | Knowles Syfer | 0 | 2225J2000684JXT-ND | 3,25782 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10524 € | 1.105,24 € |
| Unit Price without VAT: | 1,10524 € |
|---|---|
| Unit Price with VAT: | 1,31524 € |






