



209159002101916 | |
|---|---|
DigiKey Part Number | 478-7482-2-ND - Tape & Reel (TR) 478-7482-1-ND - Cut Tape (CT) 478-7482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 209159002101916 |
Description | CONN SSL SOCKET 2POS 3MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Socket Board to Board or Cable 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 209159002101916 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board or Cable | |
Connector Type | Socket | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69800 € | 6,98 € |
| 100 | 0,59310 € | 59,31 € |
| 500 | 0,52934 € | 264,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,50208 € | 702,91 € |
| 2.800 | 0,47812 € | 1.338,74 € |
| 4.200 | 0,46464 € | 1.951,49 € |
| 7.000 | 0,44820 € | 3.137,40 € |
| 9.800 | 0,43770 € | 4.289,46 € |
| 14.000 | 0,42683 € | 5.975,62 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |




