
109159002101116 | |
|---|---|
DigiKey Part Number | 478-5673-2-ND - Tape & Reel (TR) 478-5673-1-ND - Cut Tape (CT) 478-5673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 109159002101116 |
Description | CONN SSL PLUG 2POS 3MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug Board to Board 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Plug | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56700 € | 5,67 € |
| 100 | 0,48250 € | 48,25 € |
| 500 | 0,43060 € | 215,30 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1.400 | 0,40843 € | 571,80 € |
| 2.800 | 0,38893 € | 1.089,00 € |
| 4.200 | 0,37796 € | 1.587,43 € |
| 7.000 | 0,36459 € | 2.552,13 € |
| 9.800 | 0,35604 € | 3.489,19 € |
| 14.000 | 0,34720 € | 4.860,80 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |












