Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

1825SC103MAT1A | |
|---|---|
DigiKey Part Number | 478-12008-2-ND - Tape & Reel (TR) 478-12008-1-ND - Cut Tape (CT) 478-12008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825SC103MAT1A |
Description | CAP CER 10000PF 1.5KV X7R 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825SC103MAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825GC103JAT1A | KYOCERA AVX | 0 | 1825GC103JAT1A-ND | 1,46856 € | Upgrade |
| 1825GC103KAT1A | KYOCERA AVX | 3.091 | 478-4008-1-ND | 1,39000 € | Upgrade |
| 1825GC103MAT1A | KYOCERA AVX | 0 | 1825GC103MAT1A-ND | 0,60108 € | Upgrade |
| 1825GC103MAT3A | KYOCERA AVX | 0 | 1825GC103MAT3A-ND | 0,65475 € | Upgrade |
| 1825HC103KAT1A | KYOCERA AVX | 1.901 | 478-5939-1-ND | 2,14000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60758 € | 303,79 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |



