Upgrade
Upgrade
Upgrade
Similar

1825GC472MAT1A | |
|---|---|
DigiKey Part Number | 1825GC472MAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825GC472MAT1A |
Description | CAP CER 4700PF 2KV X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825GC472MAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825GC472KAT1A | KYOCERA AVX | 0 | 1825GC472KAT1A-ND | 1,01572 € | Upgrade |
| 1825HC472KAT1A | KYOCERA AVX | 548 | 478-1825HC472KAT1ACT-ND | 1,91000 € | Upgrade |
| 1825HC472MAT1A | KYOCERA AVX | 0 | 1825HC472MAT1A-ND | 0,50886 € | Upgrade |
| C1825C472MGRACTU | KEMET | 5.956 | 399-C1825C472MGRACTUCT-ND | 2,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,01572 € | 2.031,44 € |
| Unit Price without VAT: | 1,01572 € |
|---|---|
| Unit Price with VAT: | 1,20871 € |



