Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1812SC562MAT4A | |
|---|---|
DigiKey Part Number | 478-KGM43FR73N562MSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812SC562MAT4A |
Description | CAP CER 5600PF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42520 € | 1.700,80 € |
| Unit Price without VAT: | 0,42520 € |
|---|---|
| Unit Price with VAT: | 0,50599 € |


