Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1812SC562MAT3A | |
|---|---|
DigiKey Part Number | 1812SC562MAT3A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812SC562MAT3A |
Description | CAP CER 5600PF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812SC562MAT3A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812SC562KAT1A | KYOCERA AVX | 2.365 | 478-3010-1-ND | 0,85000 € | Upgrade |
| 1812SC562MAT1A | KYOCERA AVX | 0 | 1812SC562MAT1A-ND | 0,45055 € | Parametric Equivalent |
| 1812SC562MAT2A | KYOCERA AVX | 0 | 478-KGM43FR73N562MVTR-ND | 0,45938 € | Parametric Equivalent |
| 1812SC562MAT4A | KYOCERA AVX | 0 | 478-KGM43FR73N562MSTR-ND | 0,41991 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39277 € | 1.571,08 € |
| Unit Price without VAT: | 0,39277 € |
|---|---|
| Unit Price with VAT: | 0,46740 € |


