Parametric Equivalent
Direct
Similar



1812HA151JAT1A | |
|---|---|
DigiKey Part Number | 1812HA151JAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812HA151JAT1A |
Description | CAP CER 150PF 3KV NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812HA151JAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812HA151JAT2A | KYOCERA AVX | 0 | 478-KGM43BCG3U151JVTR-ND | 0,21067 € | Parametric Equivalent |
| CC1812JKNPOEBN151 | YAGEO | 1.866 | 13-CC1812JKNPOEBN151CT-ND | 1,20000 € | Direct |
| C1812C151JHGACTU | KEMET | 4.964 | 399-C1812C151JHGACTUCT-ND | 2,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49145 € | 982,90 € |
| Unit Price without VAT: | 0,49145 € |
|---|---|
| Unit Price with VAT: | 0,58483 € |




