
C1812C151JHGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C151JHGACTUTR-ND - Tape & Reel (TR) 399-C1812C151JHGACTUCT-ND - Cut Tape (CT) 399-C1812C151JHGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C151JHGACTU |
Description | CAP CER 150PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C151JHGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,52200 € | 15,22 € |
| 50 | 1,24600 € | 62,30 € |
| 100 | 1,16060 € | 116,06 € |
| 500 | 1,01618 € | 508,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97146 € | 971,46 € |
| 2.000 | 0,93465 € | 1.869,30 € |
| 3.000 | 0,91620 € | 2.748,60 € |
| 5.000 | 0,89575 € | 4.478,75 € |
| 7.000 | 0,88379 € | 6.186,53 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

