


1812HA101KAT1A | |
|---|---|
DigiKey Part Number | 478-4729-2-ND - Tape & Reel (TR) 478-4729-1-ND - Cut Tape (CT) 478-4729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HA101KAT1A |
Description | CAP CER 100PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812HA101KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C101FHGACTU | KEMET | 544 | 399-17500-1-ND | 2,71000 € | Upgrade |
| C1812C101JHGACTU | KEMET | 5.092 | 399-C1812C101JHGACTUCT-ND | 2,21000 € | Upgrade |
| CC1812JKNPOEBN101 | YAGEO | 2.275 | 311-4551-1-ND | 1,20000 € | Upgrade |
| C1812C101KHGACTU | KEMET | 1.960 | 399-C1812C101KHGACTUCT-ND | 2,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60300 € | 6,03 € |
| 50 | 0,47180 € | 23,59 € |
| 100 | 0,43110 € | 43,11 € |
| 500 | 0,36238 € | 181,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34112 € | 341,12 € |
| 2.000 | 0,32364 € | 647,28 € |
| 3.000 | 0,31487 € | 944,61 € |
| 5.000 | 0,30516 € | 1.525,80 € |
| 7.000 | 0,29948 € | 2.096,36 € |
| 10.000 | 0,29402 € | 2.940,20 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

