Upgrade
Upgrade
Upgrade
Similar



1812GC332MAT3A | |
|---|---|
DigiKey Part Number | 1812GC332MAT3A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812GC332MAT3A |
Description | CAP CER 3300PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812GC332MAT3A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812GC332KAT1A | KYOCERA AVX | 0 | 1812GC332KAT1A-ND | 0,45938 € | Upgrade |
| 1812HC332KAT1A | KYOCERA AVX | 31.987 | 478-5948-1-ND | 1,20000 € | Upgrade |
| 1812WC332MAT1A | KYOCERA AVX | 0 | 1812WC332MAT1A-ND | 0,47678 € | Upgrade |
| C1812C332MGRACTU | KEMET | 0 | 399-C1812C332MGRACTUTR-ND | 0,55311 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39277 € | 1.571,08 € |
| Unit Price without VAT: | 0,39277 € |
|---|---|
| Unit Price with VAT: | 0,46740 € |



