Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1812C332MGRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C332MGRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C332MGRACTU |
Description | CAP CER 3300PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C332MGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C332KGRACTU | KEMET | 6.927 | 399-4839-1-ND | 1,67000 € | Direct |
| C1812C332JGRACTU | KEMET | 0 | 399-C1812C332JGRACTUTR-ND | 0,50887 € | Upgrade |
| 1812HC332KAT1A | KYOCERA AVX | 31.917 | 478-5948-1-ND | 1,20000 € | Upgrade |
| 1812WC332KAT1A | KYOCERA AVX | 377 | 478-4736-1-ND | 1,20000 € | Upgrade |
| CC1812KKX7RDBB332 | YAGEO | 130 | 311-4565-1-ND | 0,94000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55311 € | 553,11 € |
| Unit Price without VAT: | 0,55311 € |
|---|---|
| Unit Price with VAT: | 0,65820 € |





