Upgrade
Upgrade
Upgrade
Similar
Upgrade



1812GA151KAT1A | |
|---|---|
DigiKey Part Number | 1812GA151KAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812GA151KAT1A |
Description | CAP CER 150PF 2KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812GA151KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812GA151JAT1A | KYOCERA AVX | 1.871 | 478-4728-1-ND | 1,37000 € | Upgrade |
| 1812HA151JAT1A | KYOCERA AVX | 0 | 1812HA151JAT1A-ND | 0,49145 € | Upgrade |
| 1812HA151KAT1A | KYOCERA AVX | 0 | 1812HA151KAT1A-ND | 0,43102 € | Upgrade |
| 1812HC151KAT1A | KYOCERA AVX | 0 | 1812HC151KAT1A-ND | 0,49145 € | Similar |
| C4532C0G3F151K160KA | TDK | 998 | 445-2378-1-ND | 0,70000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53162 € | 531,62 € |
| Unit Price without VAT: | 0,53162 € |
|---|---|
| Unit Price with VAT: | 0,63263 € |



