Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar



1812AA331JAT1A | |
|---|---|
DigiKey Part Number | 1812AA331JAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812AA331JAT1A |
Description | CAP CER 330PF 1KV NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812AA331JAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812GA331JAT1A | KYOCERA AVX | 0 | 1812GA331JAT1A-ND | 0,56628 € | Upgrade |
| 1812AA331JAT2A | KYOCERA AVX | 0 | 478-KGM43BCG3A331JVTR-ND | 0,52334 € | Parametric Equivalent |
| 1812AA331JAT3A | KYOCERA AVX | 0 | 478-1812AA331JAT3ATR-ND | 0,45621 € | Parametric Equivalent |
| 1812AA331JAT4A | KYOCERA AVX | 0 | 478-KGM43BCG3A331JSTR-ND | 0,49198 € | Parametric Equivalent |
| CC1812JKNPOCBN331 | YAGEO | 798 | 311-4549-1-ND | 0,88000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53162 € | 531,62 € |
| Unit Price without VAT: | 0,53162 € |
|---|---|
| Unit Price with VAT: | 0,63263 € |




