Direct
Upgrade



18125E104MAT2A | |
|---|---|
DigiKey Part Number | 18125E104MAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18125E104MAT2A |
Description | CAP CER 0.1UF 50V Z5U 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125E104MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.180" L x 0.126" W (4.57mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.040" (1.02mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C104M5UACTU | KEMET | 0 | 399-C1812C104M5UACTUTR-ND | 0,21587 € | Direct |
| C1812C104M1UACTU | KEMET | 0 | 399-C1812C104M1UACTUTR-ND | 0,24385 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22051 € | 441,02 € |
| Unit Price without VAT: | 0,22051 € |
|---|---|
| Unit Price with VAT: | 0,26241 € |


