Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade



18125C474MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43AR71H474MVTR-ND - Tape & Reel (TR) 478-KGM43AR71H474MVCT-ND - Cut Tape (CT) 478-KGM43AR71H474MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125C474MAT2A |
Description | CAP CER 0.47UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125C474MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18121C474JAT2A | KYOCERA AVX | 0 | 478-KGM43FR72A474JVTR-ND | 0,57537 € | Upgrade |
| 18121C474MAT2A | KYOCERA AVX | 0 | 478-KGM43FR72A474MVTR-ND | 0,54170 € | Upgrade |
| 18125C474JAT2A | KYOCERA AVX | 0 | 478-KGM43AR71H474JVCT-ND | 0,81000 € | Upgrade |
| 18125C474KAT2A | KYOCERA AVX | 0 | 478-KGM43AR71H474KVCT-ND | 0,54000 € | Upgrade |
| 1812PC474KAT1A | KYOCERA AVX | 944 | 478-3988-1-ND | 0,53000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44559 € | 445,59 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |




