10 µF ±20% 25V Ceramic Capacitor X5R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 25V Ceramic Capacitor X5R 1812 (4532 Metric)
Ceramic 1812

18123D106MAT2A

DigiKey Part Number
478-KGM43JR51E106MVTR-ND - Tape & Reel (TR)
478-KGM43JR51E106MVCT-ND - Cut Tape (CT)
478-KGM43JR51E106MVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18123D106MAT2A
Description
CAP CER 10UF 25V X5R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18123D106MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±20%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C106K3PACTUKEMET779399-C1812C106K3PACTUCT-ND2,46000 €Upgrade
C1812C106K3RACTUKEMET640399-C1812C106K3RACTUCT-ND2,56000 €Upgrade
C1812C106M3RACTUKEMET790399-14732-1-ND2,36000 €Upgrade
C4532X5R1E106K250KATDK773445-3925-1-ND1,00000 €Upgrade
C4532X7R1E106K250KATDK60.833445-3920-1-ND1,00000 €Upgrade
In-Stock: 464
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,76400 €7,64 €
500,60460 €30,23 €
1000,55540 €55,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,50592 €252,96 €
1.0000,47884 €478,84 €
1.5000,46528 €697,92 €
2.5000,45025 €1.125,62 €
3.5000,44146 €1.545,11 €
5.0000,43300 €2.165,00 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €