
C1812C106K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C106K3RACTUTR-ND - Tape & Reel (TR) 399-C1812C106K3RACTUCT-ND - Cut Tape (CT) 399-C1812C106K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C106K3RACTU |
Description | CAP CER 10UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C106K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,77700 € | 17,77 € |
| 50 | 1,46580 € | 73,29 € |
| 100 | 1,36940 € | 136,94 € |
| 500 | 1,20638 € | 603,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,15592 € | 1.155,92 € |
| 2.000 | 1,11436 € | 2.228,72 € |
| 3.000 | 1,09353 € | 3.280,59 € |
| 5.000 | 1,07045 € | 5.352,25 € |
| 7.000 | 1,05694 € | 7.398,58 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

