Upgrade
Upgrade
Upgrade

1808SC152MAT1A | |
|---|---|
DigiKey Part Number | 1808SC152MAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808SC152MAT1A |
Description | CAP CER 1500PF 1.5KV X7R 1808 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808SC152MAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37979 € | 759,58 € |
| Unit Price without VAT: | 0,37979 € |
|---|---|
| Unit Price with VAT: | 0,45195 € |


