Upgrade
Upgrade

1808GC152MAT1A | |
|---|---|
DigiKey Part Number | 1808GC152MAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808GC152MAT1A |
Description | CAP CER 1500PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808GC152MAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±20% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808GC152KAT1A | KYOCERA AVX | 2.362 | 478-2976-1-ND | 1,14000 € | Upgrade |
| 1808HC152KAT3A | KYOCERA AVX | 0 | 1808HC152KAT3A-ND | 0,24168 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37506 € | 750,12 € |
| Unit Price without VAT: | 0,37506 € |
|---|---|
| Unit Price with VAT: | 0,44632 € |


