Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1808SC102MAT1A | |
|---|---|
DigiKey Part Number | 1808SC102MAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808SC102MAT1A |
Description | CAP CER 1000PF 1.5KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808SC102MAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±20% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808GC102KA13A | KYOCERA AVX | 0 | 1808GC102KA13A-ND | 0,34765 € | Upgrade |
| 1808GC102KAT1A | KYOCERA AVX | 0 | 478-2974-1-ND | 0,46000 € | Upgrade |
| 1808GC102KAT2A | KYOCERA AVX | 6.187 | 478-KGM42BR73D102KYCT-ND | 1,03000 € | Upgrade |
| 1808GC102MAT1A | KYOCERA AVX | 87 | 478-2975-1-ND | 0,50000 € | Upgrade |
| 1808GC102MAT2A | KYOCERA AVX | 1.490 | 478-KGM42BR73D102MYCT-ND | 0,54000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41257 € | 825,14 € |
| Unit Price without VAT: | 0,41257 € |
|---|---|
| Unit Price with VAT: | 0,49096 € |



