1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808GC102KAT2A

DigiKey Part Number
478-KGM42BR73D102KYTR-ND - Tape & Reel (TR)
478-KGM42BR73D102KYCT-ND - Cut Tape (CT)
478-KGM42BR73D102KYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808GC102KAT2A
Description
CAP CER 1000PF 2KV X7R 1808
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808GC102KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.087" (2.21mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.187
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,66800 €6,68 €
500,52480 €26,24 €
1000,48080 €48,08 €
5000,40612 €203,06 €
1.0000,38302 €383,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,36401 €728,02 €
4.0000,34836 €1.393,44 €
6.0000,34052 €2.043,12 €
10.0000,33183 €3.318,30 €
14.0000,32675 €4.574,50 €
20.0000,32186 €6.437,20 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €