Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1808HC102MAT1A | |
|---|---|
DigiKey Part Number | 478-4724-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808HC102MAT1A |
Description | CAP CER 1000PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808HC102MAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±20% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808HC102KAT1A | KYOCERA AVX | 1.815 | 478-2981-1-ND | 0,85000 € | Upgrade |
| 1808HC102KAT2A | KYOCERA AVX | 5.163 | 478-KGM42CR73U102KYCT-ND | 0,85000 € | Upgrade |
| 1808HC102KATBE | KYOCERA AVX | 0 | 1808HC102KATBE-ND | 0,42831 € | Upgrade |
| 1808HC102MAT2A | KYOCERA AVX | 0 | 478-KGM42CR73U102MYCT-ND | 0,69000 € | Parametric Equivalent |
| 1808HC102MAT4A | KYOCERA AVX | 0 | 478-KGM42CR73U102MKTR-ND | 0,19730 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21977 € | 439,54 € |
| Unit Price without VAT: | 0,21977 € |
|---|---|
| Unit Price with VAT: | 0,26153 € |







