HVS-PME Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDP302W102K1GV001E

DigiKey Part Number
709-VPDP302W102K1GV001ETR-ND - Tape & Reel (TR)
709-VPDP302W102K1GV001ECT-ND - Cut Tape (CT)
709-VPDP302W102K1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VPDP302W102K1GV001E
Description
CAP CER 1000PF 3KV X7R 1808
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDP302W102K1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.080" W (4.70mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.085" (2.16mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215.457
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27500 €2,75 €
500,20620 €10,31 €
1000,18530 €18,53 €
5000,14974 €74,87 €
1.0000,13876 €138,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11028 €220,56 €
4.0000,10397 €415,88 €
6.0000,10081 €604,86 €
10.0000,09731 €973,10 €
14.0000,09527 €1.333,78 €
20.0000,09330 €1.866,00 €
24.0000,09236 €2.216,64 €
48.0000,09209 €4.420,32 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €