Direct
Upgrade
Upgrade
Upgrade

1808AC103MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM42BR73A103MYTR-ND - Tape & Reel (TR) 478-KGM42BR73A103MYCT-ND - Cut Tape (CT) 478-KGM42BR73A103MYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808AC103MAT2A |
Description | CAP CER 10000PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±20% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808AC103MAT1A | KYOCERA AVX | 5.148 | 478-4003-1-ND | 1,05000 € | Direct |
| 1808AC103KAT1A | KYOCERA AVX | 3.898 | 478-2967-1-ND | 0,85000 € | Upgrade |
| 1808AC103KAT2A | KYOCERA AVX | 1.765 | 478-KGM42BR73A103KYCT-ND | 0,85000 € | Upgrade |
| VPDP102W103K1GV001E | Johanson Dielectrics Inc. | 4.032 | 709-VPDP102W103K1GV001ECT-ND | 1,05000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27954 € | 559,08 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |




