
1808AC103MAT1A | |
|---|---|
DigiKey Part Number | 478-4003-2-ND - Tape & Reel (TR) 478-4003-1-ND - Cut Tape (CT) 478-4003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808AC103MAT1A |
Description | CAP CER 10000PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808AC103MAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±20% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68400 € | 6,84 € |
| 50 | 0,53820 € | 26,91 € |
| 100 | 0,49300 € | 49,30 € |
| 500 | 0,41696 € | 208,48 € |
| 1.000 | 0,39342 € | 393,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37404 € | 748,08 € |
| 4.000 | 0,35809 € | 1.432,36 € |
| 6.000 | 0,35010 € | 2.100,60 € |
| 10.000 | 0,34124 € | 3.412,40 € |
| 14.000 | 0,33606 € | 4.704,84 € |
| 20.000 | 0,33107 € | 6.621,40 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

