
1210YD107MAT4A | |
|---|---|
DigiKey Part Number | 478-1210YD107MAT4ATR-ND - Tape & Reel (TR) 478-1210YD107MAT4ACT-ND - Cut Tape (CT) 478-1210YD107MAT4ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210YD107MAT4A |
Description | CAP CER 100UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210YD107MAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C107M4PAC7210 | KEMET | 3.990 | 399-C1210C107M4PAC7210CT-ND | 7,63000 € | Parametric Equivalent |
| C1210C107M4PACTU | KEMET | 129.524 | 399-11270-1-ND | 7,63000 € | Parametric Equivalent |
| EMK325ABJ107MM-P | Taiyo Yuden | 83.651 | 587-5426-1-ND | 1,78000 € | Parametric Equivalent |
| GMC32X5R107M16NT | Cal-Chip Electronics, Inc. | 18.790 | 4713-GMC32X5R107M16NTCT-ND | 2,73000 € | Parametric Equivalent |
| MLASE32MAB5107MPNA01 | Taiyo Yuden | 548 | 587-MLASE32MAB5107MPNA01CT-ND | 1,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,35500 € | 13,55 € |
| 50 | 1,10280 € | 55,14 € |
| 100 | 1,02510 € | 102,51 € |
| 500 | 0,89358 € | 446,79 € |
| 1.000 | 0,85288 € | 852,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,79177 € | 3.167,08 € |
| 8.000 | 0,76903 € | 6.152,24 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

