


C1210C107M4PACTU | |
|---|---|
DigiKey Part Number | 399-11270-2-ND - Tape & Reel (TR) 399-11270-1-ND - Cut Tape (CT) 399-11270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C107M4PACTU |
Description | CAP CER 100UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C107M4PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,63000 € | 7,63 € |
| 10 | 5,73600 € | 57,36 € |
| 50 | 4,97960 € | 248,98 € |
| 100 | 4,74520 € | 474,52 € |
| 500 | 4,34854 € | 2.174,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,22564 € | 4.225,64 € |
| 2.000 | 4,12439 € | 8.248,78 € |
| Unit Price without VAT: | 7,63000 € |
|---|---|
| Unit Price with VAT: | 9,07970 € |

