Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

1210AC222MAT1A | |
|---|---|
DigiKey Part Number | 1210AC222MAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210AC222MAT1A |
Description | CAP CER 2200PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210AC222MAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210AC222KAT1A | KYOCERA AVX | 3.415 | 478-11982-1-ND | 0,85000 € | Upgrade |
| 1210GC222KAT1A | KYOCERA AVX | 6.508 | 478-1210GC222KAT1ACT-ND | 0,85000 € | Upgrade |
| 1210GC222MAT1A | KYOCERA AVX | 0 | 1210GC222MAT1A-ND | 0,27954 € | Upgrade |
| 1210SC222KAT1A | KYOCERA AVX | 0 | 478-11985-1-ND | 0,85000 € | Upgrade |
| 1210SC222MAT1A | KYOCERA AVX | 0 | 1210SC222MAT1A-ND | 0,27954 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28502 € | 570,04 € |
| Unit Price without VAT: | 0,28502 € |
|---|---|
| Unit Price with VAT: | 0,33917 € |




