100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12106D107MAT2A

DigiKey Part Number
478-KGM32LR50J107MUTR-ND - Tape & Reel (TR)
478-KGM32LR50J107MUCT-ND - Cut Tape (CT)
478-KGM32LR50J107MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12106D107MAT2A
Description
CAP CER 100UF 6.3V X5R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12106D107MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12106D107MAT4AKYOCERA AVX4.890478-KGM32LR50J107MLCT-ND0,98000 €Parametric Equivalent
GRM32ER60J107ME20KMurata Electronics120.484490-6535-1-ND1,43000 €Direct
GRM32ER60J107ME20LMurata Electronics110.263490-3390-1-ND1,43000 €Direct
JMK325ABJ107MM-TTaiyo Yuden71.798587-3403-1-ND0,58000 €Direct
JMK325BJ107MM-TTaiyo Yuden34.557587-1387-1-ND0,72000 €Direct
In-Stock: 42.548
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,63100 €6,31 €
500,49480 €24,74 €
1000,45260 €45,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,38124 €190,62 €
1.0000,35918 €359,18 €
1.5000,34813 €522,19 €
2.5000,33590 €839,75 €
3.5000,32874 €1.150,59 €
5.0000,32186 €1.609,30 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €