
12103C475MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR71E475MUTR-ND - Tape & Reel (TR) 478-KGM32LR71E475MUCT-ND - Cut Tape (CT) 478-KGM32LR71E475MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12103C475MAT2A |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12103C475MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,94700 € | 9,47 € |
| 50 | 0,75700 € | 37,85 € |
| 100 | 0,69830 € | 69,83 € |
| 500 | 0,59904 € | 299,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13009 € | 130,09 € |
| 2.000 | 0,12142 € | 242,84 € |
| 3.000 | 0,11707 € | 351,21 € |
| 5.000 | 0,11225 € | 561,25 € |
| 7.000 | 0,10944 € | 766,08 € |
| 10.000 | 0,10673 € | 1.067,30 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

