

CC1210MKX7R8BB475 | |
---|---|
DigiKey Part Number | 311-3541-2-ND - Tape & Reel (TR) 311-3541-1-ND - Cut Tape (CT) 311-3541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210MKX7R8BB475 |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210MKX7R8BB475 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,22600 € | 2,26 € |
50 | 0,16840 € | 8,42 € |
100 | 0,15070 € | 15,07 € |
500 | 0,12060 € | 60,30 € |
1.000 | 0,11131 € | 111,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,10367 € | 207,34 € |
4.000 | 0,09738 € | 389,52 € |
6.000 | 0,09423 € | 565,38 € |
10.000 | 0,09074 € | 907,40 € |
14.000 | 0,08870 € | 1.241,80 € |
20.000 | 0,08674 € | 1.734,80 € |
24.000 | 0,08581 € | 2.059,44 € |
48.000 | 0,08268 € | 3.968,64 € |
50.000 | 0,08251 € | 4.125,50 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45220 € |