10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12103C106MAT2A

DigiKey Part Number
478-KGM32LR71E106MUTR-ND - Tape & Reel (TR)
478-KGM32LR71E106MUCT-ND - Cut Tape (CT)
478-KGM32LR71E106MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12103C106MAT2A
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12103C106MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12103C106KAT2AKYOCERA AVX7478-KGM32LR71E106KUCT-ND0,62000 €Upgrade
C1210C106M3RACTUKEMET16.708399-C1210C106M3RACTUCT-ND0,47000 €Direct
C3225X7R1E106M250ACTDK70.081445-1434-1-ND0,54000 €Direct
CC1210MKX7R8BB106YAGEO6.862311-3469-1-ND0,48000 €Direct
TMK325B7106KM-TDTaiyo Yuden125587-2598-1-ND0,72000 €Direct
In-Stock: 203
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25200 €2,52 €
500,18780 €9,39 €
1000,16820 €16,82 €
5000,13516 €67,58 €
1.0000,12497 €124,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11153 €223,06 €
4.0000,10484 €419,36 €
6.0000,10149 €608,94 €
10.0000,09778 €977,80 €
14.0000,09561 €1.338,54 €
20.0000,09352 €1.870,40 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €