
C1210C106M3RACTU | |
---|---|
DigiKey Part Number | 399-C1210C106M3RACTUTR-ND - Tape & Reel (TR) 399-C1210C106M3RACTUCT-ND - Cut Tape (CT) 399-C1210C106M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106M3RACTU |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106M3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,27400 € | 2,74 € |
50 | 0,20560 € | 10,28 € |
100 | 0,18450 € | 18,45 € |
500 | 0,14916 € | 74,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,13823 € | 138,23 € |
2.000 | 0,12926 € | 258,52 € |
3.000 | 0,12476 € | 374,28 € |
5.000 | 0,11978 € | 598,90 € |
7.000 | 0,11687 € | 818,09 € |
10.000 | 0,11207 € | 1.120,70 € |
12.000 | 0,11144 € | 1.337,28 € |
24.000 | 0,10827 € | 2.598,48 € |
25.000 | 0,10804 € | 2.701,00 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |