

C1210C106K5RACTU | |
---|---|
DigiKey Part Number | 399-C1210C106K5RACTUTR-ND - Tape & Reel (TR) 399-C1210C106K5RACTUCT-ND - Cut Tape (CT) 399-C1210C106K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106K5RACTU |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,00000 € | 1,00 € |
10 | 0,64800 € | 6,48 € |
50 | 0,50880 € | 25,44 € |
100 | 0,46600 € | 46,60 € |
500 | 0,39366 € | 196,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,37127 € | 371,27 € |
2.000 | 0,35285 € | 705,70 € |
3.000 | 0,34361 € | 1.030,83 € |
5.000 | 0,33338 € | 1.666,90 € |
7.000 | 0,32739 € | 2.291,73 € |
10.000 | 0,32164 € | 3.216,40 € |
12.000 | 0,31891 € | 3.826,92 € |
24.000 | 0,30972 € | 7.433,28 € |
25.000 | 0,30923 € | 7.730,75 € |
Unit Price without VAT: | 1,00000 € |
---|---|
Unit Price with VAT: | 1,19000 € |