Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade

1206AA101MAT1A | |
|---|---|
DigiKey Part Number | 1206AA101MAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206AA101MAT1A |
Description | CAP CER 100PF 1KV NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206AA101MAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206AA101JAT1A | KYOCERA AVX | 1.783 | 478-12847-1-ND | 0,78000 € | Upgrade |
| 1206AA101JAT3A | KYOCERA AVX | 0 | 1206AA101JAT3A-ND | 0,23379 € | Upgrade |
| 1206AA101KAT1A | KYOCERA AVX | 0 | 1206AA101KAT1A-ND | 0,25159 € | Upgrade |
| 1206GA101KAT1A | KYOCERA AVX | 0 | 1206GA101KAT1A-ND | 0,21977 € | Upgrade |
| 1206SA101KAT1A | KYOCERA AVX | 1.999 | 478-11963-1-ND | 0,78000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24787 € | 495,74 € |
| Unit Price without VAT: | 0,24787 € |
|---|---|
| Unit Price with VAT: | 0,29497 € |




