
VPDD202G101J1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDD202G101J1GV001ETR-ND - Tape & Reel (TR) 709-VPDD202G101J1GV001ECT-ND - Cut Tape (CT) 709-VPDD202G101J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD202G101J1GV001E |
Description | CAP CER 100PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD202G101J1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.062" W (3.18mm x 1.57mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30000 € | 3,00 € |
| 50 | 0,22620 € | 11,31 € |
| 100 | 0,20340 € | 20,34 € |
| 500 | 0,16520 € | 82,60 € |
| 1.000 | 0,13156 € | 131,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12213 € | 244,26 € |
| 4.000 | 0,11533 € | 461,32 € |
| 6.000 | 0,11193 € | 671,58 € |
| 10.000 | 0,10816 € | 1.081,60 € |
| 14.000 | 0,10595 € | 1.483,30 € |
| 20.000 | 0,10383 € | 2.076,60 € |
| 24.000 | 0,10332 € | 2.479,68 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


