Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

12063C564MAT2A | |
|---|---|
DigiKey Part Number | 12063C564MAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12063C564MAT2A |
Description | CAP CER 0.56UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063C564MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12063C564JAT2A | KYOCERA AVX | 0 | 12063C564JAT2A-ND | 0,26115 € | Upgrade |
| 12063C564KAT2A | KYOCERA AVX | 0 | 478-1564-2-ND | 0,09055 € | Upgrade |
| 12065C564KAT2A | KYOCERA AVX | 0 | 478-11631-1-ND | 0,66000 € | Upgrade |
| 1206J0250564MXT | Knowles Syfer | 0 | 1206J0250564MXT-ND | 1,30220 € | Direct |
| 1206J0250564JXT | Knowles Syfer | 0 | 1206J0250564JXT-ND | 1,60420 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16992 € | 339,84 € |
| Unit Price without VAT: | 0,16992 € |
|---|---|
| Unit Price with VAT: | 0,20220 € |






