Direct

12065C564KAT2A | |
|---|---|
DigiKey Part Number | 478-11631-2-ND - Tape & Reel (TR) 478-11631-1-ND - Cut Tape (CT) 478-11631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C564KAT2A |
Description | CAP CER 0.56UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C564KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C564K5RACTU | KEMET | 16.036 | 399-C1206C564K5RACTUCT-ND | 0,68000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41400 € | 4,14 € |
| 50 | 0,31680 € | 15,84 € |
| 100 | 0,28690 € | 28,69 € |
| 500 | 0,23656 € | 118,28 € |
| 1.000 | 0,22100 € | 221,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20820 € | 416,40 € |
| 4.000 | 0,19766 € | 790,64 € |
| 6.000 | 0,19239 € | 1.154,34 € |
| 10.000 | 0,18653 € | 1.865,30 € |
| 14.000 | 0,18311 € | 2.563,54 € |
| 20.000 | 0,17982 € | 3.596,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


