1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805YC105K4T2A

DigiKey Part Number
478-KAM21KR71C105KUTR-ND - Tape & Reel (TR)
478-KAM21KR71C105KUCT-ND - Cut Tape (CT)
478-KAM21KR71C105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805YC105K4T2A
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805YC105K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08053C105K4T2AKYOCERA AVX4.268478-KAM21KR71E105KUCT-ND0,21000 €Upgrade
C0805C105K4RACAUTOKEMET22.804399-6930-1-ND0,21000 €Direct
GCM219R71C105KA37DMurata Electronics50.392490-8043-1-ND0,17000 €Direct
CGA4J2X7R1C105K125AATDK18.289445-5689-1-ND0,15000 €Similar
EMK212B7105KGHTTaiyo Yuden2.188587-3315-1-ND0,13000 €Similar
In-Stock: 486
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41400 €4,14 €
500,31680 €15,84 €
1000,28690 €28,69 €
5000,23656 €118,28 €
1.0000,22100 €221,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20820 €416,40 €
4.0000,19766 €790,64 €
6.0000,19239 €1.154,34 €
10.0000,18653 €1.865,30 €
14.0000,18311 €2.563,54 €
20.0000,17982 €3.596,40 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €